LCBS-2-6-01 | |
---|---|
DigiKey Part Number | RPC1527-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-2-6-01 |
Description | BRD SPT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-2-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.177" (29.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
5 | ¥3.66200 | ¥18.31 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.87040 | ¥71.76 |
50 | ¥2.74840 | ¥137.42 |
100 | ¥2.44330 | ¥244.33 |
250 | ¥2.32084 | ¥580.21 |
500 | ¥2.19860 | ¥1,099.30 |
1,000 | ¥2.07653 | ¥2,076.53 |