KSN6----N1--5-- | |
---|---|
DigiKey Part Number | 145-KSN6----N1--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN6----N1--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #6 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN6----N1--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #6 | |
Diameter | 0.320" (8.13mm) | |
Height | 0.190" (4.83mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
5 | ¥2.09200 | ¥10.46 |
10 | ¥1.73400 | ¥17.34 |
25 | ¥1.63040 | ¥40.76 |
50 | ¥1.56240 | ¥78.12 |
100 | ¥1.38900 | ¥138.90 |
250 | ¥1.31964 | ¥329.91 |
500 | ¥1.25012 | ¥625.06 |
1,000 | ¥1.18066 | ¥1,180.66 |