KSN1----T2--5-- | |
---|---|
DigiKey Part Number | 145-KSN1----T2--5---ND |
Manufacturer | |
Manufacturer Product Number | KSN1----T2--5-- |
Description | SELF-ASSEMBLY T HANDLE KNOB 1.25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSN1----T2--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | #10 | |
Diameter | 1.250" (31.75mm) | |
Height | 0.340" (8.64mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
5 | ¥7.18600 | ¥35.93 |
10 | ¥6.47100 | ¥64.71 |
25 | ¥5.75640 | ¥143.91 |
50 | ¥5.17880 | ¥258.94 |
100 | ¥5.03500 | ¥503.50 |
250 | ¥4.89140 | ¥1,222.85 |
500 | ¥4.74750 | ¥2,373.75 |
1,000 | ¥4.31587 | ¥4,315.87 |