KS82----N3--5A0 | |
---|---|
DigiKey Part Number | 145-KS82----N3--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KS82----N3--5A0 |
Description | PUSH PULL KNOB 0.500 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #8-32 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS82----N3--5A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #8-32 | |
Diameter | 0.500" (12.70mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
5 | ¥2.46600 | ¥12.33 |
10 | ¥2.05600 | ¥20.56 |
25 | ¥1.92720 | ¥48.18 |
50 | ¥1.84660 | ¥92.33 |
100 | ¥1.64110 | ¥164.11 |
250 | ¥1.55956 | ¥389.89 |
500 | ¥1.47732 | ¥738.66 |
1,000 | ¥1.44497 | ¥1,444.97 |