KS6X----T6--5-- | |
---|---|
DigiKey Part Number | 145-KS6X----T6--5---ND |
Manufacturer | |
Manufacturer Product Number | KS6X----T6--5-- |
Description | SELF-ASSEMBLY T HANDLE KNOB 1.75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 3/8" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS6X----T6--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 3/8" | |
Diameter | 1.780" (45.21mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥12.30000 | ¥61.50 |
10 | ¥11.97700 | ¥119.77 |
25 | ¥11.65200 | ¥291.30 |
50 | ¥11.39640 | ¥569.82 |