KS5X----N6--5-- | |
---|---|
DigiKey Part Number | 145-KS5X----N6--5---ND |
Manufacturer | |
Manufacturer Product Number | KS5X----N6--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 5/16" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS5X----N6--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 5/16" | |
Diameter | 1.000" (25.40mm) | |
Height | 0.380" (9.65mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.62000 | ¥11.62 |
5 | ¥9.67200 | ¥48.36 |
10 | ¥8.70600 | ¥87.06 |
25 | ¥7.74400 | ¥193.60 |
50 | ¥6.96840 | ¥348.42 |
100 | ¥6.81550 | ¥681.55 |