KS4X----N5--5-- | |
---|---|
DigiKey Part Number | 145-KS4X----N5--5---ND |
Manufacturer | |
Manufacturer Product Number | KS4X----N5--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS4X----N5--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 0.750" (19.05mm) | |
Height | 0.310" (7.87mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
5 | ¥2.46600 | ¥12.33 |
10 | ¥2.06500 | ¥20.65 |
25 | ¥1.93800 | ¥48.45 |
50 | ¥1.85560 | ¥92.78 |
100 | ¥1.65000 | ¥165.00 |
250 | ¥1.56744 | ¥391.86 |
500 | ¥1.48502 | ¥742.51 |
1,000 | ¥1.45248 | ¥1,452.48 |