KS4C----N6--5A0 | |
---|---|
DigiKey Part Number | 145-KS4C----N6--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KS4C----N6--5A0 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS4C----N6--5A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
5 | ¥13.01400 | ¥65.07 |
10 | ¥11.70900 | ¥117.09 |
25 | ¥10.40760 | ¥260.19 |
50 | ¥9.36740 | ¥468.37 |
100 | ¥9.16180 | ¥916.18 |