KS40----N1--5A0 | |
---|---|
DigiKey Part Number | 145-KS40----N1--5A0-ND |
Manufacturer | |
Manufacturer Product Number | KS40----N1--5A0 |
Description | PUSH PULL KNOB 0.313 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #4-40 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS40----N1--5A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #4-40 | |
Diameter | 0.310" (7.87mm) | |
Height | 0.190" (4.83mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥2.96800 | ¥14.84 |
10 | ¥2.48500 | ¥24.85 |
25 | ¥2.33120 | ¥58.28 |
50 | ¥2.23280 | ¥111.64 |
100 | ¥1.98430 | ¥198.43 |
250 | ¥1.88492 | ¥471.23 |
500 | ¥1.78588 | ¥892.94 |
1,000 | ¥1.68666 | ¥1,686.66 |