HTSN-M3-8-3 | |
---|---|
DigiKey Part Number | HTSN-M3-8-3-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M3-8-3 |
Description | HEX STANDOFF M3 NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.99700 | ¥69.97 |
25 | ¥6.71240 | ¥167.81 |
50 | ¥6.56980 | ¥328.49 |
100 | ¥6.28410 | ¥628.41 |
250 | ¥5.71280 | ¥1,428.20 |
500 | ¥5.14154 | ¥2,570.77 |
1,000 | ¥4.57025 | ¥4,570.25 |
2,500 | ¥4.14176 | ¥10,354.40 |