HTSN-M3-6-5.5-2 | |
---|---|
DigiKey Part Number | HTSN-M3-6-5.5-2-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M3-6-5.5-2 |
Description | HEX STANDOFF M3 NYLON 6MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |