GP666A | |
---|---|
DigiKey Part Number | 145-GP666A-ND |
Manufacturer | |
Manufacturer Product Number | GP666A |
Description | TAPERED CAP - ID RANGE: 42.4 - 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.235" (56.77mm) | |
Diameter - Inside | 1.770" | |
Diameter - Outside | 1.877" | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.52224 | ¥5,265.57 |