FTH-40A1-RT | |
---|---|
DigiKey Part Number | RPC1198-ND |
Manufacturer | |
Manufacturer Product Number | FTH-40A1-RT |
Description | CABLE TIE HLDR QUAD ADH WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-40A1-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.14" H (19.1mm x 19.1mm x 3.6mm) | |
For Use With/Related Products | Cable Ties up to 0.141" (3.6mm) Width | |
Material | ABS | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.60500 | ¥36.05 |
25 | ¥3.29160 | ¥82.29 |
50 | ¥3.09780 | ¥154.89 |
100 | ¥2.96950 | ¥296.95 |
250 | ¥2.71088 | ¥677.72 |
500 | ¥2.58182 | ¥1,290.91 |
1,000 | ¥2.12998 | ¥2,129.98 |
3,000 | ¥1.93635 | ¥5,809.05 |