FTH-27-2-01BK | |
---|---|
DigiKey Part Number | FTH-27-2-01BK-ND |
Manufacturer | |
Manufacturer Product Number | FTH-27-2-01BK |
Description | CABLE TIE HLDR DUAL BUTTON MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | FTH-27-2-01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Snap Lock | |
Size / Dimension | 1.10" L x 0.75" W (28.0mm x 19.0mm) | |
For Use With/Related Products | RKW Hook and Loop Ties | |
Material | Nylon, Flame Retardant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.05576 | ¥2,027.88 |