FCW-50H-19 | |
---|---|
DigiKey Part Number | RPC3955-ND |
Manufacturer | |
Manufacturer Product Number | FCW-50H-19 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.540" (64.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.540" (64.52mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.080" (78.23mm) | |
Width | 0.740" (18.80mm) | |
Height | 0.750" (19.05mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.71800 | ¥237.18 |
25 | ¥22.46720 | ¥561.68 |
50 | ¥21.94500 | ¥1,097.25 |
100 | ¥20.89940 | ¥2,089.94 |
300 | ¥18.28727 | ¥5,486.18 |
500 | ¥17.76466 | ¥8,882.33 |
1,000 | ¥15.15223 | ¥15,152.23 |
2,500 | ¥14.10726 | ¥35,268.15 |