EFA04-02-ASS | |
---|---|
DigiKey Part Number | RPC3909-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-02-ASS |
Description | FIBER OPTIC FBR CLIP 3WAY BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Clip Self-Adhesive Pads Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Clip | |
Specifications | 3-Way, 3.0mm Dia Cables or Components | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥21.29040 | ¥532.26 |
50 | ¥20.79560 | ¥1,039.78 |
100 | ¥19.80530 | ¥1,980.53 |
300 | ¥17.32943 | ¥5,198.83 |
500 | ¥16.83428 | ¥8,417.14 |
1,000 | ¥14.35864 | ¥14,358.64 |
2,500 | ¥13.36837 | ¥33,420.93 |