EFA02-14-001 | |
---|---|
DigiKey Part Number | RPC3907-ND |
Manufacturer | |
Manufacturer Product Number | EFA02-14-001 |
Description | DUST CAP FOR SC ADAPTERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For SC Adapters |
Datasheet | Datasheet |
EDA/CAD Models | EFA02-14-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | SC Adapters | |
Specifications | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.13000 | ¥171.30 |
25 | ¥16.40040 | ¥410.01 |
50 | ¥16.03660 | ¥801.83 |
100 | ¥15.30810 | ¥1,530.81 |
250 | ¥13.85020 | ¥3,462.55 |
500 | ¥12.75676 | ¥6,378.38 |
1,000 | ¥10.93435 | ¥10,934.35 |
2,500 | ¥10.20540 | ¥25,513.50 |