DSC-.5-48 | |
---|---|
DigiKey Part Number | RPC3901-ND |
Manufacturer | |
Manufacturer Product Number | DSC-.5-48 |
Description | GROMMET EDGE SOLID PA 4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Gray |
Datasheet | Datasheet |
EDA/CAD Models | DSC-.5-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 4' L (1.22m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
5 | ¥38.63000 | ¥193.15 |
10 | ¥36.25800 | ¥362.58 |
25 | ¥33.50480 | ¥837.62 |
50 | ¥31.68580 | ¥1,584.29 |
100 | ¥30.06460 | ¥3,006.46 |
250 | ¥28.18560 | ¥7,046.40 |
500 | ¥26.93984 | ¥13,469.92 |
1,000 | ¥25.82661 | ¥25,826.61 |