DLSP-1-6M-01 | |
---|---|
DigiKey Part Number | RPC1510-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-6M-01 |
Description | BRD SPT SNAP LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-6M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.63680 | ¥65.92 |
50 | ¥2.52360 | ¥126.18 |
100 | ¥2.24360 | ¥224.36 |
250 | ¥2.13148 | ¥532.87 |
500 | ¥2.01916 | ¥1,009.58 |
1,000 | ¥1.90701 | ¥1,907.01 |