DLSP-1-14M-01 | |
---|---|
DigiKey Part Number | RP854-ND |
Manufacturer | |
Manufacturer Product Number | DLSP-1-14M-01 |
Description | BRD SPT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLSP-1-14M-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
5 | ¥4.46400 | ¥22.32 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.49480 | ¥87.37 |
50 | ¥3.34500 | ¥167.25 |
100 | ¥2.97340 | ¥297.34 |
250 | ¥2.82484 | ¥706.21 |
500 | ¥2.67610 | ¥1,338.05 |
1,000 | ¥2.52734 | ¥2,527.34 |