DLS-1 | |
---|---|
DigiKey Part Number | RPC3894-ND |
Manufacturer | |
Manufacturer Product Number | DLS-1 |
Description | DOOR LATCH STRIKER BLK FOR DL-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Door Latch | |
Specifications | Includes Striker | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
5 | ¥1.15600 | ¥5.78 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.90800 | ¥22.70 |
50 | ¥0.86880 | ¥43.44 |
100 | ¥0.77190 | ¥77.19 |
250 | ¥0.73316 | ¥183.29 |
500 | ¥0.69438 | ¥347.19 |
1,000 | ¥0.67925 | ¥679.25 |