DLMSP-2-01 | |
---|---|
DigiKey Part Number | RPC1313-ND |
Manufacturer | |
Manufacturer Product Number | DLMSP-2-01 |
Description | BRD SPT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSP-2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.409" (10.40mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
5 | ¥2.05800 | ¥10.29 |
10 | ¥1.70900 | ¥17.09 |
25 | ¥1.60840 | ¥40.21 |
50 | ¥1.54220 | ¥77.11 |
100 | ¥1.37040 | ¥137.04 |
250 | ¥1.30172 | ¥325.43 |
500 | ¥1.23318 | ¥616.59 |
1,000 | ¥1.16467 | ¥1,164.67 |