DLCBSAT-7-01 | |
---|---|
DigiKey Part Number | RPC3882-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-7-01 |
Description | CBS DUAL LOCK ARROW/TEARDR 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-7-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.815" (20.70mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
5 | ¥3.22600 | ¥16.13 |
10 | ¥2.69400 | ¥26.94 |
25 | ¥2.53240 | ¥63.31 |
50 | ¥2.42400 | ¥121.20 |
100 | ¥2.15470 | ¥215.47 |
250 | ¥2.04672 | ¥511.68 |
500 | ¥1.93910 | ¥969.55 |
1,000 | ¥1.83133 | ¥1,831.33 |