DLCBSAT-5-01 | |
---|---|
DigiKey Part Number | RPC3880-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-5-01 |
Description | CBS DUAL LOCK ARROW/TEARDR 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-5-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.690" (17.53mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
5 | ¥3.03400 | ¥15.17 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.38240 | ¥59.56 |
50 | ¥2.28280 | ¥114.14 |
100 | ¥2.02910 | ¥202.91 |
250 | ¥1.92740 | ¥481.85 |
500 | ¥1.82592 | ¥912.96 |
1,000 | ¥1.72442 | ¥1,724.42 |