DLCBSAT-3-01 | |
---|---|
DigiKey Part Number | RPC1944-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-3-01 |
Description | CBS DUAL LOCK ARROW/TEARDR 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.566" (14.37mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥2.94800 | ¥14.74 |
10 | ¥2.45900 | ¥24.59 |
25 | ¥2.31600 | ¥57.90 |
50 | ¥2.21660 | ¥110.83 |
100 | ¥1.97070 | ¥197.07 |
250 | ¥1.87196 | ¥467.99 |
500 | ¥1.77360 | ¥886.80 |
1,000 | ¥1.67507 | ¥1,675.07 |