DLCBSAT-10-01 | |
---|---|
DigiKey Part Number | DLCBSAT-10-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-10-01 |
Description | CBS DUAL LOCK ARROW/TEARDR 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-10-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.004" (25.50mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
5 | ¥1.04600 | ¥5.23 |
10 | ¥0.89800 | ¥8.98 |
25 | ¥0.74640 | ¥18.66 |
50 | ¥0.70100 | ¥35.05 |
100 | ¥0.67140 | ¥67.14 |
250 | ¥0.59644 | ¥149.11 |
500 | ¥0.56678 | ¥283.39 |
1,000 | ¥0.53688 | ¥536.88 |