CTWR070A | |
---|---|
DigiKey Part Number | RPC3827-ND |
Manufacturer | |
Manufacturer Product Number | CTWR070A |
Description | CBL TIE LOCKING BLK 120LB 1.125' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.90" (99.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 13.5" | |
Bundle Diameter | 3.90" (99.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 1.125' (342.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.07080 | ¥207.08 |
300 | ¥1.89117 | ¥567.35 |
500 | ¥1.80098 | ¥900.49 |
1,000 | ¥1.58541 | ¥1,585.41 |