CTWR067A | |
---|---|
DigiKey Part Number | RPC3824-ND |
Manufacturer | |
Manufacturer Product Number | CTWR067A |
Description | CBL TIE LOCKING BLK 120LBS 9.45" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.60" (66.04mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.5" | |
Bundle Diameter | 2.60" (66.04mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.787' (240.00mm, 9.45") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.90360 | ¥90.36 |
300 | ¥0.79937 | ¥239.81 |
500 | ¥0.76474 | ¥382.37 |
1,000 | ¥0.62566 | ¥625.66 |
2,500 | ¥0.61196 | ¥1,529.90 |