CTWR066A | |
---|---|
DigiKey Part Number | RPC3823-ND |
Manufacturer | |
Manufacturer Product Number | CTWR066A |
Description | CBL TIE LOCKING BLK 120LBS 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.08220 | ¥108.22 |
300 | ¥0.95747 | ¥287.24 |
500 | ¥0.91588 | ¥457.94 |
1,000 | ¥0.74926 | ¥749.26 |
2,500 | ¥0.73287 | ¥1,832.17 |