CTWR022A | |
---|---|
DigiKey Part Number | RPC3813-ND |
Manufacturer | |
Manufacturer Product Number | CTWR022A |
Description | CBL TIE LOCKING BLK 50LBS 7.48" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.05" (52.07mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 2.05" (52.07mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.623' (190.00mm, 7.48") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.64010 | ¥64.01 |
300 | ¥0.56643 | ¥169.93 |
500 | ¥0.54168 | ¥270.84 |
1,000 | ¥0.44323 | ¥443.23 |
2,500 | ¥0.43354 | ¥1,083.85 |