CTWR015A | |
---|---|
DigiKey Part Number | RPC3807-ND |
Manufacturer | |
Manufacturer Product Number | CTWR015A |
Description | CBL TIE LOCKING BLK 40LBS 11.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.40890 | ¥40.89 |
300 | ¥0.35223 | ¥105.67 |
500 | ¥0.33816 | ¥169.08 |
1,000 | ¥0.29583 | ¥295.83 |
2,500 | ¥0.26764 | ¥669.10 |
5,000 | ¥0.25356 | ¥1,267.80 |
10,000 | ¥0.24801 | ¥2,480.10 |