CTWR009A | |
---|---|
DigiKey Part Number | RPC3804-ND |
Manufacturer | |
Manufacturer Product Number | CTWR009A |
Description | CBL TIE LOCKING BLK 40LBS 5.59" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.126" (3.20mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.466' (142.00mm, 5.59") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.43100 | ¥43.10 |
300 | ¥0.37120 | ¥111.36 |
500 | ¥0.35636 | ¥178.18 |
1,000 | ¥0.31181 | ¥311.81 |
2,500 | ¥0.28209 | ¥705.23 |
5,000 | ¥0.26725 | ¥1,336.25 |
10,000 | ¥0.26140 | ¥2,614.00 |