CTWR006A | |
---|---|
DigiKey Part Number | RPC3802-ND |
Manufacturer | |
Manufacturer Product Number | CTWR006A |
Description | CBL TIE LOCKING BLACK 18LBS 6.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.73" (44.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.541' (165.00mm, 6.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.59420 | ¥59.42 |
300 | ¥0.51203 | ¥153.61 |
500 | ¥0.49134 | ¥245.67 |
1,000 | ¥0.42997 | ¥429.97 |
2,500 | ¥0.38903 | ¥972.57 |
5,000 | ¥0.36856 | ¥1,842.80 |
10,000 | ¥0.35833 | ¥3,583.30 |