CTWR002A | |
---|---|
DigiKey Part Number | RPC3801-ND |
Manufacturer | |
Manufacturer Product Number | CTWR002A |
Description | CBL TIE LOCKING BLK 18LBS 3.78" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.91" (23.11mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.75" | |
Bundle Diameter | 0.91" (23.11mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.315' (96.00mm, 3.78") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.23290 | ¥23.29 |
300 | ¥0.20063 | ¥60.19 |
500 | ¥0.19262 | ¥96.31 |
1,000 | ¥0.16857 | ¥168.57 |
2,500 | ¥0.15250 | ¥381.25 |
5,000 | ¥0.14450 | ¥722.50 |
10,000 | ¥0.14133 | ¥1,413.30 |