CT025K | |
---|---|
DigiKey Part Number | RPC3747-ND |
Manufacturer | |
Manufacturer Product Number | CT025K |
Description | CBL TIE LOCKING RED 50LBS 11.88" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.990' (302.00mm, 11.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.57380 | ¥57.38 |
300 | ¥0.49450 | ¥148.35 |
500 | ¥0.47470 | ¥237.35 |
1,000 | ¥0.41537 | ¥415.37 |
2,500 | ¥0.37582 | ¥939.55 |
5,000 | ¥0.35603 | ¥1,780.15 |
10,000 | ¥0.34823 | ¥3,482.30 |