CT003K | |
---|---|
DigiKey Part Number | RPC2244-ND |
Manufacturer | |
Manufacturer Product Number | CT003K |
Description | CBL TIE LOCKING RED 18LBS 3.93" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.41060 | ¥41.06 |
300 | ¥0.35393 | ¥106.18 |
500 | ¥0.33970 | ¥169.85 |
1,000 | ¥0.29720 | ¥297.20 |
2,500 | ¥0.26894 | ¥672.35 |
5,000 | ¥0.25478 | ¥1,273.90 |
10,000 | ¥0.24771 | ¥2,477.10 |