CSR8-394-01 | |
---|---|
DigiKey Part Number | RPC3691-ND |
Manufacturer | |
Manufacturer Product Number | CSR8-394-01 |
Description | SPACER TUBULAR GEN PURP 0.394" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR8-394-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.393" (10.00mm) | |
Width | - | |
Height | 0.394" (10.00mm) | |
Diameter - Outside | 0.436" (11.07mm) | |
Diameter - Inside | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
5 | ¥2.19800 | ¥10.99 |
10 | ¥2.03200 | ¥20.32 |
25 | ¥1.83800 | ¥45.95 |
50 | ¥1.71260 | ¥85.63 |
100 | ¥1.60100 | ¥160.10 |
250 | ¥1.47156 | ¥367.89 |
500 | ¥1.38610 | ¥693.05 |
1,000 | ¥1.30997 | ¥1,309.97 |