CSR6-591-01 | |
---|---|
DigiKey Part Number | RPC3690-ND |
Manufacturer | |
Manufacturer Product Number | CSR6-591-01 |
Description | SPACER TUBULAR GEN PURP 0.591" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR6-591-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.591" (15.01mm) | |
Width | - | |
Height | 0.591" (15.00mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Diameter - Inside | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
5 | ¥2.33600 | ¥11.68 |
10 | ¥1.95300 | ¥19.53 |
25 | ¥1.83480 | ¥45.87 |
50 | ¥1.75440 | ¥87.72 |
100 | ¥1.56000 | ¥156.00 |
250 | ¥1.48236 | ¥370.59 |
500 | ¥1.40424 | ¥702.12 |
1,000 | ¥1.32619 | ¥1,326.19 |