CRLCBSRE-6-01 | |
---|---|
DigiKey Part Number | RPC1728-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSRE-6-01 |
Description | BRD SPT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.913" (23.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.047" ~ 0.079" (1.20mm ~ 2.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
5 | ¥4.43000 | ¥22.15 |
10 | ¥3.68800 | ¥36.88 |
25 | ¥3.47040 | ¥86.76 |
50 | ¥3.32400 | ¥166.20 |
100 | ¥2.95430 | ¥295.43 |
250 | ¥2.80636 | ¥701.59 |
500 | ¥2.65866 | ¥1,329.33 |
1,000 | ¥2.51095 | ¥2,510.95 |