CR48-2-1 | |
---|---|
DigiKey Part Number | CR48-2-1-ND |
Manufacturer | |
Manufacturer Product Number | CR48-2-1 |
Description | RIVET BLIND 0.441" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Blind Rivet 0.197" ~ 0.315" (5.00mm ~ 8.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.189" (4.80mm) | |
Rivet Length | 0.441" (11.20mm) | |
Head Diameter | 0.378" (9.60mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.193" (4.90mm) | |
Grip Range | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.05932 | ¥2,029.66 |