CP-RJ11 | |
---|---|
DigiKey Part Number | RP779-ND |
Manufacturer | |
Manufacturer Product Number | CP-RJ11 |
Description | CONN DUST CAP FOR RJ11 CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For RJ11 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | CP-RJ11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RJ11 Connectors | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.32920 | ¥58.23 |
50 | ¥2.14240 | ¥107.12 |
100 | ¥2.05730 | ¥205.73 |
250 | ¥1.84748 | ¥461.87 |
500 | ¥1.76366 | ¥881.83 |
1,000 | ¥1.46969 | ¥1,469.69 |
3,000 | ¥1.34373 | ¥4,031.19 |