CBRLSS080A | |
---|---|
DigiKey Part Number | RPC5926-ND |
Manufacturer | |
Manufacturer Product Number | CBRLSS080A |
Description | REVERSE MOUNT SUPPORT,PUSH/FLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Mounting Hole Diameter | 0.216" (5.49mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.26200 | ¥11.31 |
10 | ¥1.87900 | ¥18.79 |
25 | ¥1.76480 | ¥44.12 |
50 | ¥1.69000 | ¥84.50 |
100 | ¥1.50300 | ¥150.30 |
250 | ¥1.42788 | ¥356.97 |
500 | ¥1.35272 | ¥676.36 |
1,000 | ¥1.32296 | ¥1,322.96 |