CBLSP355A | |
---|---|
DigiKey Part Number | RPC5840-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP355A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 3. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.93800 | ¥9.69 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.51320 | ¥37.83 |
50 | ¥1.44860 | ¥72.43 |
100 | ¥1.28790 | ¥128.79 |
250 | ¥1.22348 | ¥305.87 |
500 | ¥1.15922 | ¥579.61 |
1,000 | ¥1.13389 | ¥1,133.89 |