CBLSP345A | |
---|---|
DigiKey Part Number | RPC5838-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP345A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 3. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
5 | ¥2.04000 | ¥10.20 |
10 | ¥1.69200 | ¥16.92 |
25 | ¥1.59480 | ¥39.87 |
50 | ¥1.52680 | ¥76.34 |
100 | ¥1.35680 | ¥135.68 |
250 | ¥1.28880 | ¥322.20 |
500 | ¥1.22112 | ¥610.56 |
1,000 | ¥1.19434 | ¥1,194.34 |