CBLSP340A | |
---|---|
DigiKey Part Number | RPC5837-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP340A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 3. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
5 | ¥5.40600 | ¥27.03 |
10 | ¥4.49700 | ¥44.97 |
25 | ¥4.23040 | ¥105.76 |
50 | ¥4.04820 | ¥202.41 |
100 | ¥3.59940 | ¥359.94 |
250 | ¥3.41920 | ¥854.80 |
500 | ¥3.23914 | ¥1,619.57 |
1,000 | ¥3.05916 | ¥3,059.16 |