CBLSP305A | |
---|---|
DigiKey Part Number | RPC5830-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP305A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 3. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
5 | ¥3.69000 | ¥18.45 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.88360 | ¥72.09 |
50 | ¥2.76280 | ¥138.14 |
100 | ¥2.45520 | ¥245.52 |
250 | ¥2.33272 | ¥583.18 |
500 | ¥2.20980 | ¥1,104.90 |
1,000 | ¥2.08705 | ¥2,087.05 |