CBLSP235A | |
---|---|
DigiKey Part Number | RPC5827-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP235A |
Description | PCB SUPPORT,TOP HL:LOCK ARROWHEA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
5 | ¥1.80200 | ¥9.01 |
10 | ¥1.49600 | ¥14.96 |
25 | ¥1.40800 | ¥35.20 |
50 | ¥1.35000 | ¥67.50 |
100 | ¥1.19950 | ¥119.95 |
250 | ¥1.13952 | ¥284.88 |
500 | ¥1.07966 | ¥539.83 |
1,000 | ¥1.05594 | ¥1,055.94 |