CBLSP210A | |
---|---|
DigiKey Part Number | RPC5822-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP210A |
Description | PCB SUPPORT,TOP HL:LOCK ARROWHEA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.51400 | ¥7.57 |
10 | ¥1.26700 | ¥12.67 |
25 | ¥1.18680 | ¥29.67 |
50 | ¥1.13580 | ¥56.79 |
100 | ¥1.00990 | ¥100.99 |
250 | ¥0.95960 | ¥239.90 |
500 | ¥0.90930 | ¥454.65 |
1,000 | ¥0.88931 | ¥889.31 |