CBLSP105A | |
---|---|
DigiKey Part Number | RPC5815-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP105A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 4. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.31600 | ¥16.58 |
10 | ¥2.76300 | ¥27.63 |
25 | ¥2.59800 | ¥64.95 |
50 | ¥2.48580 | ¥124.29 |
100 | ¥2.21030 | ¥221.03 |
250 | ¥2.09948 | ¥524.87 |
500 | ¥1.98894 | ¥994.47 |
1,000 | ¥1.94542 | ¥1,945.42 |