CBLSP060A | |
---|---|
DigiKey Part Number | RPC5809-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP060A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW 4. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
5 | ¥6.18800 | ¥30.94 |
10 | ¥5.16000 | ¥51.60 |
25 | ¥4.84920 | ¥121.23 |
50 | ¥4.64160 | ¥232.08 |
100 | ¥4.12560 | ¥412.56 |
250 | ¥3.91940 | ¥979.85 |
500 | ¥3.71300 | ¥1,856.50 |
1,000 | ¥3.50675 | ¥3,506.75 |